Bahco S-106 106 Piece , 1/2 in, 1/4 in Socket Set
- RS Stock No.:
- 3613148
- Mfr. Prt No.:
- S-106
- Brand:
- Bahco
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
| RS stock number | 3613148 |
| Product description | Bahco S-106 106 Piece , 1/2 in, 1/4 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S-106 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in, 1/4 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 106 |
| Set Contents | Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spanners, Spinner Handle, Universal Joint |
| Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 20 mm, 21 mm, 23 mm, 24 mm, 27 mm, 32 mm, 34 mm |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |