Facom SXL.DBOX1PB 21 Piece , 1/2 in Socket Set
- RS Stock No.:
- 8004277
- Mfr. Prt No.:
- SXL.DBOX1PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8004277 |
| Product description | Facom SXL.DBOX1PB 21 Piece , 1/2 in Socket Set |
| Manufacturer / Brand | Facom |
| Manufacturer part number | SXL.DBOX1PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
Facom 21 Piece Telescopic Socket Set
The Facom SXL is a professional socket set featuring a unique telescopic ratchet wrench that guarantees increased ease of use and improves accessibility. This unique extension mechanism generates an increased torque which makes operating easier and safer. The wrench length can be easily adjusted from 26,5 cm up to 40 cm. This unique wrench is supplied complete with a selection of sockets, extension bars, and universal joint. It comes in sturdy and durable "Detection Box" that allows for a missing parts detection even when the case is closed. This Facom socket set has been designed with professionals in mind and manufactured from the highest quality materials that guarantee lifelong operation and increased durability.
Features and Benefits:
• Unique, professional toolset with an extendable ratchet handle
• Safe and solid 8-position extension mechanism
• Powerful extendable ratchet offering more torque with less effort
• Dust and liquid resistant head
• Durable, strong and easy to use
• Set includes 8 to 32 mm sockets, 130 mm and 250 mm extensions and a universal joint
• Detection box lets you see the box contents even when closed
• Closed case size W340 x D180 x H58mm
• Weight 3.950Kg
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the set?
1/2'' Square Drive Sockets
• Metric 6Pt 8 + 10 + 11 + 12 + 13 + 14 + 15 + 16 + 17 + 18 + 19 + 21 + 22 + 24 + 27 + 30 + 32mm
1/2'' Square Drive Handles
• Extendable Dust Proof Pear Head Ratchet Handle - 26,5 to 40 cm
1/2'' Square Drive Accessories
• Universal Joint - 66mm
• Wobble Extension Bar 130mm
• Extension Bars 250mm
Storage Carry Case - Detection Box
Specifications
| Attribute | Value |
| Brand | Facom |
| Drive Size | 1/2 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 21 |
| Set Contents | Extension, Ratchet, Sockets, Universal Joint |
| Drive Type | Square |
| Finish | Chrome |
| Material | Alloy Steel |