Facom 6mm Socket With 1/2 in Drive , Length 60 mm
- RS Stock No.:
- 8764939
- Mfr. Prt No.:
- STM.6
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8764939 |
| Product description | Facom 6mm Socket With 1/2 in Drive , Length 60 mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | STM.6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
Facom STM 1/2in Hex Bit Sockets
Facom’s socket driven hex bits bring the high level of build quality and drive engagement you expect.
1/2in drive Standard length series
For hexagon socket heads
Non-removable bit
Bright chrome body with phosphate-hardened tip
Specifications
| Attribute | Value |
| Brand | Facom |
| Drive Size | 1/2 in |
| Socket Size | 6 mm |
| Drive Type | Hexagon |
| Finish | Bright Chrome with Phosphate |
| Overall Length | 60 mm |