Bahco S330AF 34 Piece , 1/4 in, 3/8 in Socket Set
- RS Stock No.:
- 8766682
- Mfr. Prt No.:
- S330AF
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8766682 |
| Product description | Bahco S330AF 34 Piece , 1/4 in, 3/8 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S330AF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco 34 pieces 1/4in & 3/8in Socket Set
Bahco professional 34 pieces socket set that is comprehensive and portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.
The reversible ratchet wrench has a slim head with 6° action for easy access and a quick release mechanism.
The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.
Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high Density Polythene (HDPE)
Contents
12 pieces 3/8in hex sockets:
1/4, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8in
1 piece 3/8in ratchet quick release, 60 teeth / 6° action angle
2 pieces 3/8in extension bars 75 mm(3in) & 150 mm(6in)
1 piece 3/8in universal joint
1 piece 3/8in x 1/4in bit holder
2 pieces 3/8in spark plug sockets hex: 16 mm (5/8in) & 21 mm (13/16in)
1 piece 1/4in spinner with 2-component handle
1 piece 1/4in x 1/4in bit holder
3 pieces 1/4in bits: slotted 4, 5.5, 7 mm
4 pieces 1/4in bits: PH 1, 2, 3, 4
6 pieces 1/4in bits: hex 3, 4, 5, 6, 7, 8 mm
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/4 in, 3/8 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 34 |
| Set Contents | Bits, Extension, Ratchet, Sockets, Universal Joint |
| Socket Size | 1/2 in, 1/4 in, 11/16 in, 11/32 in, 13/16 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in |
| Drive Type | Hexagon |
| Finish | Matt |
| Material | Alloy Steel |