Bahco S108 108 Piece , 1/2 in, 1/4 in Socket Set
- RS Stock No.:
- 8766698
- Mfr. Prt No.:
- S108
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8766698 |
| Product description | Bahco S108 108 Piece , 1/2 in, 1/4 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S108 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco 108 Pieces 1/4in & 1/2in Socket Set
High quality S108 socket set from Bahco. This 1/2in and 1/4in Hexagon drive socket set is supplied complete with 108 piece socket and bits. The socket set offers the most popular sizes sockets, a wide range of combination spanners, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2” and 1/4” Hexagon drive
• Comfortable grip of spanners from the U shaped handle
• Made from alloy Steel with a matt finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 375 x 430 x 110mm High density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
What do you get in the set?
• 12 piece 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
• 10 piece 1/4" hex deep sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
• 20 piece 1/2" hex sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm
• 6 piece 1/2” TORX® sockets: E12, E14, E16, E18, E20, E24
• 4 piece 1/2" hex impact sockets: 17, 19, 21, 24 mm
• 4 piece 1/4" socket drivers Phillips PH 1, 2, 3, 4
• 3 piece 1/4" socket drivers Pozidriv PZ 1, 2, 3
• 3 piece 1/4" socket drivers Slotted 4, 5.5, 7 mm
• 6 piece 1/4" socket drivers Hex 3, 4, 5, 6, 8, 10 mm
• 8 piece 1/4" socket drivers TORX® T 8, 10, 15, 20, 25, 27, 30, 40
• 2 piece 1/4" extension bars 50 mm / 2" & 100 mm / 4"
• 1 x 1/4" sliding T-bar 100 mm / 4"
• 1 x 1/4" universal joint
• 1 x 1/4" spinner with 2-component handle
• 2 piece 1/2" extension bars 125 mm/5" & 250 mm /10"
• 1 x 1/2" universal joint
• 1 x 1/2" spark plug socket hex 21 mm (13/16"")
• 1 x 1/2" T-adapter
• 3 piece L-Keys hex 1.5, 2, 2.5 mm
• 1 x 1/4" ratchet, 60 teeth/6° action angle, quick release
• 1 x 1/2" ratchet, 60 teeth/6° action angle, quick release
• 4 piece flex head spanners 8-9, 10-11, 12-13, 14-15 mm
• 13 piece combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack
• 1 x removable three section plastic box with lid
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in, 1/4 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 108 |
| Set Contents | Extension, Ratchet, Sliding T-bar, Sockets, Spanners, Universal Joint |
| Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm |
| Drive Type | Square |
| Finish | Matt |
| Material | Alloy Steel |