Facom 16 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
0530683
Mfr. Prt No.:
MOD.440-1PB
Brand:
Facom
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
RS stock number 0530683
Product description Facom 16 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand Facom
Manufacturer part number MOD.440-1PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Metric 16 Piece Combination Spanner Set

A metric 16 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality all presented in a foam tray with designated inserts for each spanner.

Open End Spanners:
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows a greater force to be used.

Ring End Spanners:
The ring end has multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.

Thermoformed Tray:
The thermoformed tray houses each spanner securely and ideal for FACOM modular systems and roller cabinets

Features and Benefits:

• 16 piece combination OGV spanner set in sizes from 6 mm to 24 mm
• Open end and ring end spanners made from high-quality steel and finished in a satin-chrome
• Supplied with a thermoformed tray
• Compatible with the Facom modular storage system
• Weight: 1.9 Kg

Approvals and Certification:

• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These combination spanners are made from steel with satin chrome finish

What do you get in the set?
Facom Metric Combination Spanner Set: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 and 24 mm plus a thermoformed tray.


Specifications

Attribute Value
Brand Facom
Series MOD.440
Sizes in Set 6 <arrow/> 24 mm
Material Chrome Vanadium Steel
Number of Pieces 16
Set Type Combination Spanner Set
VDE/1000V Approved No
Checking stock...
VND
6,494,080.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,494,080.74
*price per unit indicative
"Facom 16 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products