Bahco 12 Piece Vanadium Extra Steel Spanner Set

RS Stock No.:
6566326
Mfr. Prt No.:
111M/SH12
Brand:
Bahco
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
RS stock number 6566326
Product description Bahco 12 Piece Vanadium Extra Steel Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number 111M/SH12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

Bahco Combination Spanner Set - 111M Series

A 12 piece metric combination spanner set, each piece is made from vanadium steel and finished with a nickel chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.

Black Plastic Holder

The black plastic holder is fully functional, flexible for wall mounting or to carry and a locking mechanism keeps all the spanners safe and secured during transport.

Features and Benefits

• Combination spanners
• Comfortable to use with the patented U shaped shank design
• Offset in Metric sizes
• Finish: Nickel and chrome-plated, fine-polished
• Vanadium steel
• Open-end angle 15°, box end 15° offset, equal openings at both ends, short type with dynamic-drive-profile
• Black hard plastic wallet

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

Approvals & Certification

• DIN 3113 / ISO 3318 / ISO 7738

FAQ:
What material are they made from?

These combination spanners are made from vanadium steel with nickel chrome plating

What do you get in the set?

12 piece combination spanner set; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18 and 19 mm


Specifications

Attribute Value
Brand Bahco
Number of Pieces 12
Series 111M
Set Type Combination Spanner Set
Sizes in Set 8 <arrow/> 19 mm
Finish Nickel Chrome Plated
Material Vanadium Extra Steel
VDE/1000V Approved No
Checking stock...
VND
5,554,010.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,554,010.35
*price per unit indicative
"Bahco 12 Piece Vanadium Extra Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products