Bahco 5 Piece Alloy Steel Spanner Set

RS Stock No.:
8766200
Mfr. Prt No.:
1RM/S5
Brand:
Bahco
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
RS stock number 8766200
Product description Bahco 5 Piece Alloy Steel Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number 1RM/S5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Combination Ratchet Wrench Set

A set of 5 chrome ratchet combination gear wrenches in a range of sizes from 8 mm to 19 mm. Made from high performance alloy steel and chrome plated with a micro matt finish. The jaws are angled at 15° for improved accessibility.

Open end angle of 15° with a slimmer head for better accessibility.
5° action angle
Reversing lever for fast change of direction


Specifications

Attribute Value
Brand Bahco
Number of Pieces 5
Series 1RM
Sizes in Set 8 <arrow/> 19 mm
Finish Chrome
Set Type Combination Spanner Set
Material Alloy Steel
VDE/1000V Approved No
Checking stock...
VND
5,169,027.15
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,169,027.15
*price per unit indicative
"Bahco 5 Piece Alloy Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products