Bahco 11 Piece Alloy Steel Spanner Set
- RS Stock No.:
- 8770750
- Mfr. Prt No.:
- 1952Z/11T
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8770750 |
| Product description | Bahco 11 Piece Alloy Steel Spanner Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 1952Z/11T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco Offset Wrench Set in Pouch Holder
Selection of 1592 offset imperial combination spanners in a handy tool roll.
Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fastener’s flank and reduces wear while delivering a higher torque.
Combination wrench, offset in imperial sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic tool roll
Specifications
| Attribute | Value |
| Brand | Bahco |
| Series | 1952Z |
| Sizes in Set | 1/4 <arrow/> 7/8 in |
| Number of Pieces | 11 |
| Finish | Chrome |
| Set Type | Combination Spanner Set |
| Material | Alloy Steel |
| VDE/1000V Approved | No |