Wera 3/8 in Square Adapter
- RS Stock No.:
- 0495405
- Mfr. Prt No.:
- 003590
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0495405 |
| Product description | Wera 3/8 in Square Adapter |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003590 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3/8 in. Zyklop Adaptor
Converts 1/4in. Hex driver to 3/8 in. square drive.
Suitable for 1/4" hex bits under DIN 3126-C 6,3 and E 6,3, ISO 1173
Quick-release chuck for fast bit changes chromium vanadium
Constructed from chromium vanadium
Specifications
| Attribute | Value |
| Brand | Wera |
| Sub Type | Adapter |
| Drive Size | 3/8 in |
| Overall Length | 44 mm |
| Type | Adapter |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |