Bahco 3/8 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 0519872
- Mfr. Prt No.:
- 7755-3/8
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0519872 |
| Product description | Bahco 3/8 in Ratchet Handle, Square Drive With Ratchet Handle |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 7755-3/8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
Bahco 3/8 in. Reversible Ratchet
Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The intregrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running fasteners
Features and Benefits
72 teeth, 5° Action
Locking mechanism keeps the socket captive
Easy change of sockets by pressing the quick release button
Manufactured from Vanadium-Extra
Nickel and chrome-plated,fine-polished finish
Two component handle
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 3/8 in |
| Overall Length | 160 mm |
| Finish | Nickel Chrome Plated |
| Drive Shape | Square |
| Handle Type | Ratchet |
| Material | Alloy Steel |