Stanley 1/2 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
2642303
Mfr. Prt No.:
J5452F
Brand:
Stanley
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
RS stock number 2642303
Product description Stanley 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Stanley
Manufacturer part number J5452F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Drive Tools

Round Head Ratchet Handles 1/2 in Sq Drive

Manufactured to Federal spec: GGG-W-641e and ANSI spec: B107 10M
Proto round head ratchets feature a 4° ratcheting angle, one of the tightest available on the market, providing more turning power in confined areas
The double pawl mechanism doubles the action of the teeth, providing the smallest ratcheting angle without reducing the size of the teeth. A hand turned speeder ring enables quick run down on a nut or bolt before final tightening. The push button socket release provides, a lock-on feature for positive socket retention. Diamond knurled handle provides a comfortable non slip


Specifications

Attribute Value
Brand Stanley
Finish Chrome
Drive Shape Square
Handle Type Ratchet
Drive Size 1/2 in
Overall Length 10 in
Checking stock...
VND
2,894,697.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,894,697.05
*price per unit indicative
"Stanley 1/2 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products