TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 200mm

RS Stock No.:
1345800
Mfr. Prt No.:
T4171310404-001
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1345800
Product description TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 200mm
Manufacturer / Brand TE Connectivity
Manufacturer part number T4171310404-001
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
RS stock number 1345800
Product description TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 200mm
Manufacturer / Brand TE Connectivity
Manufacturer part number T4171310404-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

M12 Front Mounted, 200mm Wire

Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Codes, A, B and D
Both Male and Female version available
Shielded
Cable type: PVC


Specifications

Attribute Value
Brand TE Connectivity
Connector A M12
Connector B Free End
Shielding Unshielded
Connector A Gender Female
Cross Sectional Area 0.34 mm²
Length 200 mm
Insulation Material PVC
Connector A Orientation Straight
Outer Sheath Material PVC
IP Rating IP67
Coding B
Current Rating 4 A
Conductor Material Copper
Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40 °C
Sheath Material PVC
Maximum Operating Temperature +85 °C
Series T417
Mounting Type Panel Mount
Connector A Housing Gender Female
American Wire Gauge 22 AWG
Fire Behaviour Self-extinguishing
Standards Met IEC 61076-2-101, UL, UL 94 V-0
Cable Shape Multicore
Number of Cores 4
Conductor Resistance <lteq/>10 m<ohm/>
Connector A Number of Contacts 4
Checking stock...
VND
290,620.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
1290,620.47
*price per unit indicative
"TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 200mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products