RS PRO T-Handle Tap Wrench HSS M6.25 → M12.5

RS Stock No.:
0444908
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
RS stock number 0444908
Product description RS PRO T-Handle Tap Wrench HSS M6.25 → M12.5
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO T-Bar Fixed Tap Wrenches - Short Reach

Introducing the range of RS PRO fixed T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing, and the short length of this makes it easier for work in tight and enclosed spaces. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.

Features and Benefits:

• The T-handle design of this tap wrench slides both ways for tightening and offers greater leverage and support
• The tempered split collet chuck allows for a positive grip
• The clamping nut is hardened and knurled for enhanced grip and extra durability
• The spring tensioner design allows the handle to be held in the desired position

Application:

Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:
• Plumbing
• DIY
• Construction
• Automotive
• Engineering
• Manufacture


Specifications

Attribute Value
Brand RS PRO
Thread Size M6.25 → M12.5
Type T-Handle
Material HSS
Checking stock...
VND
708,452.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
1708,452.78
*price per unit indicative
"RS PRO T-Handle Tap Wrench HSS M6.25 → M12.5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products