Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length
- RS Stock No.:
- 7383618
- Mfr. Prt No.:
- 051461
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7383618 |
| Product description | Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 051461 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Kraftform Kompakt Vario 1 / 4-in, 816 RA, Hexagon Drive Ratchet Screwdriver.
From Wera this is the 816 RA series Kraftform Kompakt, adjustable ratchet screwdriver complete with the Rapidaptor quick-release chuck. This ratchet screwdriver has a 1 / 4-inch Hex head drive and has the recognizable Wera design is easy to use and set also giving you the satisfying audible and tactile clicks and easy switchover from right, fixed and left. A bonus of the screwdriver is the strong in-built magnet which will hold all bits safely and securely. The Rapidaptor quick-release allows you to change bits quickly, no need for other tools, plus you are provided with a maximum torque of up to 50 Nm plus the ratchet mechanism has fine pitched teeth providing you with a low return angle. To complete this handy adjustable ratchet screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a ratchet screwdriver giving you maximum precision and the best possible results that must be in your tool kit.
Features and Benefits.
- 816 RA Kraftform Kompakt Screwdriver.
- Ratchet.
- 1 / 4-inch Hexagon drive.
- Rapidaptor quick release (quick and easy bit changing, no special tools required).
- Built-in magnet for secure bit holding.
- Easy switchover, right, fixed and left (built into the handle).
- Maximum torque to 50 Nm.
- Fine pitched tooth design 8° low return angle.
- Single hand function.
- Suitable for hex socket insert bits DIN ISO 1173-C 6.3 and E 6.3, plus, Wera series 1 and 4.
- Kraftform ergonomic handle.
- Non-roll design.
- Comfortable in your hand.
- Excellent precision.
- Can be used in combination with the Wera Zyklop ratchets.
- Weight 204 g.
- Dimensions 150 x 64 x 47 mm.
Applications.
- Precision work.
- Fine adjustment work.
- Assembly.
- Maintenance.
Wera Ratchet Screwdrivers Available.
- Stock number 7383618, 1 / 4-in Hexagon ratchet screwdriver, 142 mm long.
- Stock number 1230586, 1 / 4-in, 60-piece screwdriver set.
- Stock number 1230855, 1 / 4-in KK Pistol shape, high torque ratchet screw driver.
- Stock number 1231884, 1 / 2-in, Koloss ratchet hammer set.
- Stock number 1367122, 1 / 4-in, Pistol shape, Hexagon Phillips pozidriv torx ratchet screwdriver.
We have in stock and available more than 74 Wera torque screwdrivers with drives including, Halfmoon, Hex, Hex Plus, HIOS, Torx and Torx Plus, ranging from adjustable, to pre-set and fixed with an incredible range of drive sizes.
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 1 |
| Overall Length | 150 mm |
| Handle Material | Bi-material |
| Drive Size | 1/4 in |
| Drive Type | Hexagon |