Wera 4 mm Hex Plus Fixed Torque Torque Screwdriver, 5Nm
- RS Stock No.:
- 7383696
- Mfr. Prt No.:
- 027913
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7383696 |
| Product description | Wera 4 mm Hex Plus Fixed Torque Torque Screwdriver, 5Nm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 027913 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
300 Pistol Grip Torque Indicator
Pistol grip style torque indictor with 5.0Nm/ 3.7ft.lb fixed, preset torque.
Accuracy ±10 %
8mm Hex reduced diameter tip
Kraftform comfort grip ergonomic handle
Specifications
| Attribute | Value |
| Brand | Wera |
| Drive Size | 4 mm |
| Type | Fixed Torque |
| Overall Length | 160 mm |
| Torque Range | 5 Nm |
| Accuracy | ±10 % |
| Drive Shape | Hex Plus |