Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 2.8 → 6.2Nm

RS Stock No.:
8757975
Mfr. Prt No.:
074721
Brand:
Wera
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
RS stock number 8757975
Product description Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 2.8 → 6.2Nm
Manufacturer / Brand Wera
Manufacturer part number 074721

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform 1/4in Adjustable Pistol Grip Torque Driver (7467)

Wera Kraftform preset torque driver with Rapidaptor quick release chuck. Ideal for applications that require constant identical torque to a high degree of repeatable accuracy.

25 → 55ins.lbs torque
Easily adjustable preset values with a torque wrench
Audible signal when preset torque is reached
Kraftform handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Ergonomic design for reduced fatigue and a firm grip
Hexagon shoulder to avoid rolling


Specifications

Attribute Value
Brand Wera
Torque Range 2.8 → 6.2 Nm
Type Pre-Settable
Accuracy ±6 %
Drive Shape Hex
Drive Size 1/4 in
Overall Length 150 mm
Checking stock...
VND
3,887,702.63
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,887,702.63
*price per unit indicative
"Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 2.8 → 6.2Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products