Gedore 12.5 mm Square Drive Mechanical Torque Wrench Tubular Steel, 60 → 300Nm 12.5 x 12.5mm

RS Stock No.:
8477685
Mfr. Prt No.:
2641259
Brand:
Gedore
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
RS stock number 8477685
Product description Gedore 12.5 mm Square Drive Mechanical Torque Wrench Tubular Steel, 60 → 300Nm 12.5 x 12.5mm
Manufacturer / Brand Gedore
Manufacturer part number 2641259

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gedore Dremaster K Series Torque Wrench (DMK)

Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance


Specifications

Attribute Value
Brand Gedore
Torque Range 60 → 300 Nm
Drive Size 12.5 mm
Overall Length 606.5 mm Mechanical
Type Mechanical
Accuracy ±3 %
Insert Size 12.5 x 12.5 mm
Scale Graduations 10 Nm
Finish Satin Chrome
Drive Shape Square
Material Tubular Steel
Checking stock...
VND
12,516,975.52
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,516,975.52
*price per unit indicative
"Gedore 12.5 mm Square Drive Mechanical Torque Wrench Tubular Steel, 60 → 300Nm 12.5 x 12.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products