Wera 9 Piece L Shape Long arm Torx Key Set
- RS Stock No.:
- 1271259
- Mfr. Prt No.:
- 073598
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1271259 |
| Product description | Wera 9 Piece L Shape Long arm Torx Key Set |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 073598 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 9 Piece L-shaped Torx Key Set (967 PKL/9 SB)
Wera 9 piece ergonomic L shaped torx key set designed to ensure a larger contact surface inside the screw recess.
Extra short arm for use on difficult to access screws
Ball ended long arm for use in hard to access awkward areas
The size of each tool is laser engraved on the side of each hex key enabling instant identification of the right tool
The wear-resistant clip material ensures that the L-keys are securely held yet are easy to remove
Blacklaser hardened blades to provide high protection against corrosion
Specifications
| Attribute | Value |
| Brand | Wera |
| Short or Long Arm | Long |
| Shape | L |
| Number of Pieces | 9 |
| Finish | BlackLaser |
| Set Contents | TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm |