Wera 9 Piece L Shape Long arm Torx Key Set

RS Stock No.:
6115906
Mfr. Prt No.:
024242
Brand:
Wera
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
RS stock number 6115906
Product description Wera 9 Piece L Shape Long arm Torx Key Set
Manufacturer / Brand Wera
Manufacturer part number 024242

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 9-Piece 967/9 TX 1 L-Key Torx Key Set.

From Wera this is the TX 1 L-Key, 9-piece Torx, high quality Key Set for use with recessed Torx screws has a ballpoint on the long arm ensures reliable working with difficult installations. The L-Keys have a BlackLaser surface of the key set, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. Each of the keys is laser engraved with the size plus the size is imprinted onto the tool holder. To complete the TX 1 L Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.


Specifications

Attribute Value
Brand Wera
Shape L
Number of Pieces 9
Set Contents T8; T9; T10; T15; T20; T25; T27; T30; T40
Short or Long Arm Long
Finish Phosphate
Material Steel
Checking stock...
VND
2,285,837.75
Out of stock
Price Set
Unit(s)Per Unit(VND)
12,285,837.75
*price per unit indicative
"Wera 9 Piece L Shape Long arm Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products