Telemecanique Sensors Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, 5m

RS Stock No.:
6122257
Mfr. Prt No.:
XZCP1241L5
Brand:
Telemecanique Sensors
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6122257
Product description Telemecanique Sensors Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, 5m
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XZCP1241L5
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
RS stock number 6122257
Product description Telemecanique Sensors Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, 5m
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XZCP1241L5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

OsiSense

Osisonic Accessories

Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:

Accessories for use with Telemecanique Osisonic Ultrasonic Sensors

Food and Beverage processing.

  • For liquid level detection without contact with the liquid

  • Detection of powders

  • Detection of glass bottles

Packaging.

  • Detection of objects passing on a conveyor.

Automobile industry.

  • Monitoring presence of car windscreens.


Specifications

Attribute Value
Brand Telemecanique Sensors
Connector A M12
Connector B Free End
Length 5 m
Connector A Gender Female
Connector A Orientation Right Angle
Number of Cores 4
Cross Sectional Area 0.34 mm²
Voltage Rating 250 V ac, 300 V dc
Connector A Number of Contacts 4
IP Rating IP67
Current Rating 4 A
Outer Diameter 5.2 mm
American Wire Gauge 22 AWG
Checking stock...
VND
804,489.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
1804,489.35
*price per unit indicative
"Telemecanique Sensors Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products