Dormer 4mm x 93 mm HSS Hand Reamer
- RS Stock No.:
- 0698433
- Mfr. Prt No.:
- B903 4MM
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0698433 |
| Product description | Dormer 4mm x 93 mm HSS Hand Reamer |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | B903 4MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS Straight Shank Hand Taper Pin Reamer
HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.
Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 93 mm |
| Flute Type | Tapered |
| Diameter | 4 mm |
| Material | HSS |