RS PRO Single Ended Carbide Brazed Tip, 125 mm K20

RS Stock No.:
6150959
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
RS stock number 6150959
Product description RS PRO Single Ended Carbide Brazed Tip, 125 mm K20
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Carbide Brazed Tip Turning Tools

Note

Parting off tools are ISO 7
Cranked Knife tools are ISO 3 except 615-0915 which is ISO 6

A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate

L695383-24

Specifications

Attribute Value
Brand RS PRO
Overall Length 125 mm
Type Single Ended
Thickness 20 mm
Rake Angle 5 °
Grade K20
Lathe Part Lathe Tool Bit
Material Carbide Brazed Tip
Checking stock...
VND
520,355.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
1520,355.01
*price per unit indicative
"RS PRO Single Ended Carbide Brazed Tip, 125 mm K20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products