Dormer HSS 4mm x Straight Shank Reamer Bit
- RS Stock No.:
- 2244460
- Mfr. Prt No.:
- B901 4.0MM
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2244460 |
| Product description | Dormer HSS 4mm x Straight Shank Reamer Bit |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | B901 4.0MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS Straight Shank Machine Reamer (B901)
HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 76 mm |
| Shank Type | Straight |
| Diameter | 4 mm |
| Material | HSS |