RS PRO, Square Thread File
- RS Stock No.:
- 5423408
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
| RS stock number | 5423408 |
| Product description | RS PRO, Square Thread File |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Thread Restoring Files - Metric & Imperial
Introducing metric and imperial thread restoring files from our own brand RS PRO, a selection of files ideal for restoring worn and damaged external threads. These files allow you to repair worn out threads and bolts with precision, with a number of measurements included. Each file offers 8 different sizes and can be used on either left or right hand threads making them a very versatile hand tool. The sizes of the files are engraved in the center, allowing you to view them at all times. These restoring files are manufactured to a high standard with fast cutting teeth, ensuring a durable and reliable hand tool.
Features and Benefits
- Ideal for restoring external threads by filing
- Files both left hand and right hand threads making them very versatile
- Durable design ensuring a long lasting product
- Fast cutting teeth
- Available in metric and imperial sizes
Applications
Thread restoring files are a type of hand tool used to restore worn out and damaged threads on a variety of materials and fasteners. They are available in a variety of sizes and are available in left hand, right hand, or both. They are used in a range of applications including:
- DIY
- Construction
- Automotive
- Workshops
- Plumbing
FAQs
What sizes are included?
- 5423391 - (Metric) 0.80, 1.00, 1.25, 1.5, 1.75, 2.00, 2.50 & 3.00mm
- 5423408 - (UNF / UNC) 11, 12, 13, 14, 16, 18, 20 & 24 TPI
What is the coarseness of the thread?
Unlike traditional files, the coarseness of thread restoring files is measured in relation to the number of threads per inch that the teeth will fit into.
Is this for left or right hand threads?
These versatile thread restoring files can be used on both left and right hand threads.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Shape | Square |
| File Type | Thread File |