Dormer HSS M6 Spiral Flute Threading Tap, 80 mm Length

RS Stock No.:
8130193
Mfr. Prt No.:
E238M6
Brand:
Dormer
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
RS stock number 8130193
Product description Dormer HSS M6 Spiral Flute Threading Tap, 80 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E238M6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Engineering Taps - Spiral Flute (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

E238 Spiral Flute Blue Shark Metric Taps

Dormer Shark Line Blue Spiral Flute Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

40° spiral flute
Steam tempered with treated edge for outstanding performance in Stainless Steel
High wear resistance and low material adhesion for less swarf build up and increased productivity.


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 80 mm
Thread Size M6
Thread Standard Metric
Type Spiral Flute
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 1.0 mm
Shank Diameter 6.0 mm
Material HSS
Checking stock...
VND
1,143,651.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,143,651.18
*price per unit indicative
"Dormer HSS M6 Spiral Flute Threading Tap, 80 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products