Dormer 13 Piece HSS Thread Tap & Die Set

RS Stock No.:
2244599
Mfr. Prt No.:
L120 30UNC
Brand:
Dormer
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
RS stock number 2244599
Product description Dormer 13 Piece HSS Thread Tap & Die Set
Manufacturer / Brand Dormer
Manufacturer part number L120 30UNC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Medium Size Tap & Die Set

SUPPLIED_WITH : Case & die stock

All sets contain matching taps and dies
All metric utilise 13/16in and 1in diecasts
Imperial set utilises 1in and 1 1/2in diecasts


Specifications

Attribute Value
Brand Dormer
Number of Pieces 13
Maximum Die Size 0.5 in UNC
Minimum Tap Size 0.25 in UNC
Set Contents Blank
Maximum Tap Size 0.5 in UNC
Minimum Die Size 0.25 in UNC
Material HSS
Checking stock...
VND
23,029,318.41
Out of stock
Price Set
Unit(s)Per Unit(VND)
123,029,318.41
*price per unit indicative
"Dormer 13 Piece HSS Thread Tap & Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products