RS PRO HSS Tap & Drill Set

RS Stock No.:
0694009
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
RS stock number 0694009
Product description RS PRO HSS Tap & Drill Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 29 Piece Tap & Drill Set

Introducing the 29 piece tap & drill set from our own brand RS PRO, a high quality and professional set ideal for a variety of DIY tasks. The combination of tap and drill bits is perfect for creating holes, tapping and thread cutting in a range of materials when used with a hand or power tool such as a tap wrench or power drill.

This compact yet versatile set features taps with thread sizes including M3, M4, M5, M6, M8, M10 and M12 with drills to accommodate each size. The set is also supplied with an adjustable tap wrench, providing excellent torque and control as well as a durable steel case for safe storage when not in use.

Features and benefits

• 29 piece compact tap and drill set
• Tap sizes M3 through to M12
• Taper, Second and final tap included in each size
• 7 tapping drills, one to accommodate each tap
• Tap wrench included
• HSS structure providing excellent corrosion resistance and durability
• Ideal for use with hand or power tools
• Suitable for a range of applications
• Supplied with a durable storage case

Application

Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. Tap & drill sets combine both, creating a versatile set that can be used in a wide range of applications. Tap & drill sets can be used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs

What thread range is this suitable for?

This set features taps to accommodate the following thread sizes: M3, M4, M5, M6, M8, M10 and M12. There is also 7 drills suitable for each size tap.

Can this set be used with power tools?

This versatile set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 29
For Use With 300-7363 Die Stock
Set Type Threading Tap Set
Material HSS
Checking stock...
VND
5,386,835.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,386,835.58
*price per unit indicative
"RS PRO HSS Tap & Drill Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products