Facom Polyester, Polypropylene Backpack with Shoulder Strap 355mm x 225mm x 460mm

RS Stock No.:
7877504
Mfr. Prt No.:
BS.L30PB
Brand:
Facom
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
RS stock number 7877504
Product description Facom Polyester, Polypropylene Backpack with Shoulder Strap 355mm x 225mm x 460mm
Manufacturer / Brand Facom
Manufacturer part number BS.L30PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Facom Textile Tool Backpack

Introducing a superb backpack from Facom. The BS.L30PB tool bag is designed for Technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments.

Why would you buy this product?

This bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a pullout compartment that stands vertically on flat surfaces perfect for test equipment, screwdrivers and spanners.

Shoulder Straps
The shoulders straps are padded for extra comfort, fully adjustable and have additional storage incorporated into them, ideal for phones or small devices.

Support

The ultimate key feature is the additional back and shoulder support. This feature, when attached around the waist, adds support and distribute weight more evenly across the back so it’s much easier to carry around during longer periods of time.

Feature and Benefits

• Heavy duty textile material
• Pockets and hooks for tools
• Padded back laptop compartment: 15in
• Multi-purpose removable tool compartment
• High-density foam back
• Adjustable padded straps
• Adjustable padded chest and stomach belt
• Document holder
• Reflective strips
• Polypropylene compartment: waterproof protection
• Lockable zips
• Ergonomic handle
• Capacity: 30 L
• Weight: 3.150 kg
• Max load: 12 kg

Dimensions

• L.355 mm x D.225 mm x H.460 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this tool bag waterproof?

This tool bag is made from high-quality Polyester, Polypropylene so it’s fairly water-resistant. The base is completely waterproof.

Are zippers lockable?

Yes, the zippers are lockable with use of a padlock (not supplied)

Note: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Facom
Length 355 mm
Bag Type Backpack
Shoulder Strap Yes
Lock Type Zipper
Height 460 mm
Width 225 mm
Material Polyester, Polypropylene
Checking stock...
VND
5,850,489.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,850,489.26
*price per unit indicative
"Facom Polyester, Polypropylene Backpack with Shoulder Strap 355mm x 225mm x 460mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products