Bahco Polyester Hard Bottom Bag with Shoulder Strap 520mm x 210mm x 370mm

RS Stock No.:
8766284
Mfr. Prt No.:
4750FB2-19A
Brand:
Bahco
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
RS stock number 8766284
Product description Bahco Polyester Hard Bottom Bag with Shoulder Strap 520mm x 210mm x 370mm
Manufacturer / Brand Bahco
Manufacturer part number 4750FB2-19A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Bahco Tool Bag with hard bottom

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

The heavy-duty, Bahco backpack is made from a combination of 600 and 1680 denier polyester fabric materials to ensure safe and long life service. It has a lot to offer professionals with large capacity, multiple internal pockets and dividers for an assortment of tools and accessories. This bag also features a comfortable adjustable shoulder strap and padded handle for easy carrying. PVC overmolded zips are easy to use even with gloves.

Bags are available in two sizes:
• 19" - RS stock number 876-8284
• 24" - RS stock number 876-6288

Features & Benefits:
• Large Capacity 19" or 24" bag
• Full access to internal tools due to its wide mouth opening
• Combination of Denier 600 & 1680 polyester fabrics
• PP hard bottom for isolation and easy cleaning
• PVC overmolded zips for easy use even with gloves
• Padded shoulder strap with clicking adjustment
• Measuring tape, card and phone holder section
• Pockets, mini- pockets, elastics & dividers outside and inside the bag that fit the different tools
• Spirit level adjustable holder straps

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.

Is this bag lockable?
No, this backpack doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Bahco
Width 210 mm
Bag Type Hard Bottom Bag
Shoulder Strap Yes
Lock Type Zipper
Height 370 mm
Material Polyester
Length 520 mm
Checking stock...
VND
3,807,986.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,807,986.00
*price per unit indicative
"Bahco Polyester Hard Bottom Bag with Shoulder Strap 520mm x 210mm x 370mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products