Facom Nylon Backpack with Shoulder Strap 180mm x 300mm x 480mm
- RS Stock No.:
- 8987435
- Mfr. Prt No.:
- BS.MCBPB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8987435 |
| Product description | Facom Nylon Backpack with Shoulder Strap 180mm x 300mm x 480mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | BS.MCBPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Facom Textile Tool Backpack - MCBPB
Introducing a superb backpack from Facom. The BS.MCBPB tool bag is designed for technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments.
Why would you buy this product?
This bag offers a host of additional features that set it apart from typical tool bags. Open the main compartment and inside there is multiple pull-out compartments, clever features so you only take the tools that you need without transporting the whole tool bag. A large internal area is capable of storing a laptop, tools and accessories safe and securely.
Key Features
The shoulders straps are multi-functional and fully adjustable, they also offer a series of hooks and loops plus they are padded for extra comfort. The ultimate key feature is the additional back and shoulder support. This feature, when attached around the waist evenly distributes weight across the back so it’s much easier to carry around during longer periods of time.
Feature and Benefits:
• Nylon fabric abrasion resistant and water resistant
• Heavy duty zips – pad-lockable
• Thermoplastic rubber feet (no wheels) – to prevent damages surfaces
• Removal internal compartments
• Transparent removable pouch
• Internal D-Rings and external round hoops
• Oval outer eyelets
• Reflective strips on front and sides
• Padded shoulder straps
• Quick-release mechanism
• Comfort assured
• Quick-grab handle
• Capacity: 20 L
• Weight: 2.7 kg
• Max load: 10 kg
Dimensions
• Dimensions: L.300 mm x D.180 mm x 480 mm
Typical Application
Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs
Is this tool bag waterproof?
This tool bag is made from nylon fabric and is abrasion resistant and water resistant.
Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)
Note: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | Facom |
| Width | 300 mm |
| Bag Type | Backpack |
| Shoulder Strap | Yes |
| Lock Type | Dual Zipper |
| Height | 480 mm |
| Material | Nylon |
| Length | 180 mm |