Wera 2go Plastic Tool Box, 330 x 100 x 145mm
- RS Stock No.:
- 1367114
- Mfr. Prt No.:
- 004352
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367114 |
| Product description | Wera 2go Plastic Tool Box, 330 x 100 x 145mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 004352 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Hook & Loop Tool Carrier
Wera 2go 3 Fabric Covered Weatherproof Tool Box.
From Wera this is the 2go 3 all-purpose fabric covered toolbox which is strong, durable and weatherproof perfect for the safe storage and transport of tools and small parts. The tool box is made up of fabric lined plastic panels not only keeping the compact tool box sturdy but also provides excellent resistance from cuts and punctures also keeping the contents dry. The complete the toolbox it has a strong handle, it is completely mobile plus, is compatible with the Wera 2go 1 tool carrier and the Wera 2go 2 tool container. This is the perfect lightweight, durable toolbox, ready to be filled with your Wera wide range of tools.
Features and Benefits.
- 2go 3 Toolbox.
- Fabric covers inside and out.
- Strong plastic panels provide stability (protecting your tools and parts).
- Cut and puncture resistant.
- Weatherproof.
- Mobile (string carrying handle).
- Lightweight.
- Durable.
- Excellent protection for all tools and parts.
- Ready to be equipped according to your needs.
- Compatible with the Wera 2go 1 tool carrier and the 2go 2 tool container.
- Hook and Loop fastening.
Applications.
- Transport and storage of small parts and tools.
- Protection of equipment.
Wera Tool Transport Equipment Available.
- Stock number 1367112, Wera 2go 1 Tool Carrier, hook and loop fastener.
- Stock number 1367116, Wera 2go 5 Tool Carrier Belt, hook and loop fastener.
- Stock number 1367117, Wera 2go 6 Shoulder Strap, compatible with the Wera 2go Tool Carrier.
- Stock number 1367115, Wera 2go 4 Tool Quiver – Tool bag, 160 x 110 x 165 mm.
- Stock number 1367114, Wera 2go 3 Tool box, 330 x 100 x 154 mm.
- Stock number 1367113, Wera 2go 2 Tool Container / Tool Bag with shoulder strap and quiver.
Specifications
| Attribute | Value |
| Brand | Wera |
| Height | 330 mm |
| Material | Plastic |
| Length | 330 mm |
| Range | 2go |
| Weight | 0.77 kg |
| Width | 100 mm |
| Dimensions | 330 x 100 x 145 mm |
| Colour | Black |
| Box Type | Tool Box |