Facom Metal Tool Box, 560 x 220 x 238mm

RS Stock No.:
6697199
Mfr. Prt No.:
BT.13GPB
Brand:
Facom
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
RS stock number 6697199
Product description Facom Metal Tool Box, 560 x 220 x 238mm
Manufacturer / Brand Facom
Manufacturer part number BT.13GPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Facom Large 5 Tray Metal Tool Box

Introducing the Facom 5 tray metal toolbox organiser. A strong cantilever tool box designed with a large capacity area for storing tools and accessories. The handle separation space on the toolbox provides instant access to all of the compartments. The compartments have been covered with foam to act as a barrier between the tools and the metal toolbox.

Why would you buy this tool box?

The tool box is extremely strong and capable of withstanding knocks and bumps during transport or at worksites. It is the perfect workmate to have, so your tools can be keep close without impeding maintenance or servicing.

Features and Benefits

• Large storage capacity
• Handle separation space provides instant access to all compartments
• Foam
• Padlock clasp (padlock not supplied)
• Useful load: 30 kg
• Volume: 18 dm³
• Colour: Red/Grey
• Weight: 5 kg

What's in the tool box?

• The base of compartments are covered with foam to reduce tool damage

Dimensions

• Length 560 mm x Width 220 mm x Height 238 mm
• Bin dimensions Length 518 mm x Width 200 mm x Height 98 mm
• Compartment Dimensions Length 526 mm x Width 100 mm x Height 55 mm

Application Information

The Facom cantilever tool chest is typically used in Industrial, maintenance and servicing applications. This heavy-duty tool box is the ideal tool storage solution for professionals and DIY enthusiasts.


Specifications

Attribute Value
Brand Facom
Width 220 mm
Dimensions 560 x 220 x 238 mm
Length 560 mm
Colour Black, Red
Box Type Tool Box
Lock Type Padlock
Weight 5.0 kg
Height 560 mm
Material Metal
Checking stock...
VND
5,192,670.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,192,670.14
*price per unit indicative
"Facom Metal Tool Box, 560 x 220 x 238mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products