DeWALT Plastic Tool Box, 300 x 500 x 360mm

RS Stock No.:
7932733
Mfr. Prt No.:
1-79-208
Brand:
DeWALT
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
RS stock number 7932733
Product description DeWALT Plastic Tool Box, 300 x 500 x 360mm
Manufacturer / Brand DeWALT
Manufacturer part number 1-79-208

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Dewalt Tote Tool Bag 300 mm x 500 mm x 360 mm

The importance of tool storage is fundamental to engineers and tradesman. Tools bags are designed to be robust and completely portable. They offer an alternative to typical tool cases or toolboxes, available in a variety of sizes and made from strong materials.
Dewalt has created a durable tote tool bag with storage space to support just about any hand tool. This professional tool bag has multiple internal and external compartments, a base reinforced with polypropylene to protect from wet surfaces plus handles and a shoulder strap for easy portability.

Features and Benefits

• Ergonomic open design for comfort
• Made from durable weather resistant materials
• 600 x 1200 denier fabric
• Large internal capacity – 18 in
• Inner Divider
• Heavy duty
• Waterproof base
• Multiple storage compartments
• Handles and padded shoulder strap
• Weight: 2.5 kg

Typical Application

Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality water-resistant material with a waterproof base.

Are zippers lockable?

No, the zippers are not lockable

Does this bag have wheels?

No, there are no wheels with this tool bag

Note: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand DeWALT
Width 500 mm
Dimensions 300 x 500 x 360 mm
Length 300 mm
Colour Black, Yellow
Box Type Tool Box
Lock Type Zipper
Tray Type Tote
Height 300 mm
Material Plastic
Checking stock...
VND
2,863,940.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,863,940.24
*price per unit indicative
"DeWALT Plastic Tool Box, 300 x 500 x 360mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products