Facom Plastic Tool Box, 454 x 244 x 324mm

RS Stock No.:
8292907
Mfr. Prt No.:
BP.Z46APB
Brand:
Facom
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
RS stock number 8292907
Product description Facom Plastic Tool Box, 454 x 244 x 324mm
Manufacturer / Brand Facom
Manufacturer part number BP.Z46APB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Facom Plastic Organiser Toolbox

The plastic organiser toolbox from Facom provides storage for parts, hand tools and power tools. Within the toolbox there are 9 removable partitions that can accommodate smaller parts like nuts and screws, a central compartment for screwdrivers or hammers, and 6 larger removable partitions for power tools.
The partitions enable different compartment layouts to be possible whilst making all of the tools readily available for use.

Features and Benefits

Several compartment layouts possible
Easy to separate parts
Large central compartment for storing hand tools
Tools readily visible and accessible
New closure with integral spring, easy opening and closing
Capacity: organiser 2 x 6 L + central base 4.7 L
Max load: 15 kg
Dimensions (L x D x H): 426 x 316 x 234 mm
Weight: 2.67 kg

What’s in the box?

The tool box consists of 15 removable partitions for easy tool separation.

Product Application Information

The Facom plastic tool box is ideal for van storage and maintenance professionals who need to carry a selection of different tools. Due to the customisable layout and small part storage, this tool box is also perfect for hobbyists who require storage for hobbies such as sewing or fishing.


Specifications

Attribute Value
Brand Facom
Width 24.4 mm
Dimensions 454 x 244 x 324 mm
Length 45.4 mm
Colour Black, Red
Box Type Tool Box
Lock Type Latch
Weight 3.1 kg
Tray Type Side
Height 45.4 mm
Material Plastic
Checking stock...
VND
2,945,330.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,945,330.71
*price per unit indicative
"Facom Plastic Tool Box, 454 x 244 x 324mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products