Stanley 4 drawer Aluminium, Plastic Wheeled, 866mm x 348mm x 488mm
- RS Stock No.:
- 7769911
- Mfr. Prt No.:
- 1-79-206
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7769911 |
| Product description | Stanley 4 drawer Aluminium, Plastic Wheeled, 866mm x 348mm x 488mm |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 1-79-206 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley Rolling Workshop
Stanley 1-79-206 is a versatile rolling workshop which offers customised mobile tool storage. There are three removable compartments, allowing you to place your tools where you need them without moving the entire unit. When the job is done, you can neatly stack and clip the compartments back into a single unit, which can be wheeled away easily with a retractable trolley handle.
This rolling workshop is an all-in-one tool storage solution for the professional and enthusiast alike and is ideal for garages and workshops.
Three Compartments
• Top 19” detachable toolbox, with drawer and one handed operation latch
• 2x Drawer storage unit with shallow and deep drawer
• Bottom flip bin with back pocket for storing long tools
Features and Benefits:
• Heavy duty 7” wheels
• 19” detachable tool box
• Heavy duty ball bearing slides on drawers
• Aluminium telescopic handle for easy elevation
• Large metal rust proof latches with padlock eye
• Tool chest can be split into 3 parts – makes it easy to only choose the section you need for the job you are working on
Applications
Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.
FAQs:
Can the wheels be locked?
No, the wheels cannot be locked.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Width | 348 mm |
| Wheeled | Yes |
| Type | Tool Trolley |
| Dimensions | 866 x 488 x 348 mm |
| Length | 488 mm |
| Load Capacity | 35 kg |
| Weight | 10 kg |
| Number of Drawers | 4 |
| Height | 866 mm |
| Material | Aluminium, Plastic |