Steel Hydraulic Bite Ring for 10mm Tube Od, 500 bar Max Operating Pressure
- RS Stock No.:
- 0739455
- Mfr. Prt No.:
- PSR10LX
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0739455 |
| Product description | Steel Hydraulic Bite Ring for 10mm Tube Od, 500 bar Max Operating Pressure |
| Manufacturer / Brand | Parker |
| Manufacturer part number | PSR10LX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Banjos, Bite Rings & Tube Nuts
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
Progressive Bite Ring
Progressive bite rings for use with Ermeto / Parker EO® hydraulic compression fittings and RS Pro hydraulic tube.
WARNING : Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Specifications
| Attribute | Value |
| Brand | Parker |
| Hydraulic Fitting Type | Hydraulic Bite Ring |
| Maximum Operating Temperature | +120 °C |
| Minimum Operating Temperature | -40 °C |
| Material | Steel |
| Finish | Chromium Free Zinc Plated |
| For Tube Outside Diameter | 10 mm |
| Maximum Operating Pressure | 500 bar |