RS PRO Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 5 Core, Polyurethane PUR, 5m

RS Stock No.:
8771104
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8771104
Product description RS PRO Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 5 Core, Polyurethane PUR, 5m
Manufacturer / Brand RS PRO
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
RS stock number 8771104
Product description RS PRO Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 5 Core, Polyurethane PUR, 5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

M12 Connector Cable Assembly

Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Fitted with a secure coupling nut, these RS M12 cable assemblies are an ideal solution for when reliable data transference is needed.

The M12 connector boasts a high degree of environmental protection, and is ideal for industrial use, with applications ranging from process control to commercial electronics.

Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut

Available in this Range:
• Stock No: 877-1202 has an LED output indication (Power= Green, Output=Red)
• Stock No: 877-1211 has an LED output indication (Power= Green, NO O/P= Amber, NC O/P= Red)


Specifications

Attribute Value
Brand RS PRO
Connector A M12
Connector B M12
Outer Diameter 5.5 mm
Connector A Gender Female
Sheath Material Polyurethane PUR
Connector B Gender Male
Connector A Orientation Straight
Shielding Unshielded
Connector B Orientation Straight
IP Rating IP67
Current Rating 4 A
Minimum Operating Temperature -25 °C
Length 5 m
Cable Shape Multicore
Connector B Housing Gender Plug
Connector A Housing Gender Socket
Number of Cores 5
American Wire Gauge 22 AWG
Cross Sectional Area 0.34 mm²
Outer Sheath Material PVC
Voltage Rating 60 V
Maximum Operating Temperature +75 °C
Connector B Number of Contacts 5
Sheath Colour Black
Connector A Number of Contacts 5
Checking stock...
VND
867,258.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
1867,258.35
*price per unit indicative
"RS PRO Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 5 Core, Polyurethane PUR, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products