SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring Push In 6 mm VDW Series 24V dc

RS Stock No.:
8929990
Mfr. Prt No.:
VDW12HA
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8929990
Product description SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push In 6 mm VDW Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VDW12HA
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
RS stock number 8929990
Product description SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push In 6 mm VDW Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VDW12HA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC VDW Series

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM


Specifications

Attribute Value
Brand SMC
Function 2/2
Body Material Resin
Minimum Operating Temperature -10 °C
Solenoid Voltage 24 V dc
Manufacturer Series VDW
Connection Port Thread Push In 6 mm
Configuration Normally Closed
Number of Positions 2
Maximum Operating Pressure 1 MPa
Actuation Type Solenoid/Spring
Number of Ports 2
Maximum Operating Temperature +50 °C
Checking stock...
VND
593,167.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
1593,167.05
*price per unit indicative
"SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push In 6 mm VDW Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products