SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/8 VDW Series 24V dc
- RS Stock No.:
- 8930003
- Mfr. Prt No.:
- VDW22PAA
- Brand:
- SMC
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
| RS stock number | 8930003 |
| Product description | SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VDW22PAA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
| Attribute | Value |
| Brand | SMC |
| Function | 2/2 |
| Body Material | Aluminium |
| Minimum Operating Temperature | -10 °C |
| Solenoid Voltage | 24 V dc |
| Manufacturer Series | VDW |
| Connection Port Thread | G 1/8 |
| Configuration | Normally Closed |
| Number of Positions | 2 |
| Maximum Operating Pressure | 1 MPa |
| Thread Standard | G |
| Maximum Operating Temperature | +50 °C |
| Actuation Type | Solenoid/Spring |
| Thread Size | 1/8 in |
| Number of Ports | 2 |