Parker 15CN1 series 69bar 1in Hydraulic Filter, 46L/min max, 10μm filtration size

RS Stock No.:
3319414
Mfr. Prt No.:
0-15CN-1-10Q-M2-25-C2C2-1
Brand:
Parker
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
RS stock number 3319414
Product description Parker 15CN1 series 69bar 1in Hydraulic Filter, 46L/min max, 10μm filtration size
Manufacturer / Brand Parker
Manufacturer part number 0-15CN-1-10Q-M2-25-C2C2-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Medium & Low Pressure

Model - 15CN

The Parker 15CN is a hydraulic filter designed to meet the requirements of medium and low-pressure hydraulic systems. Positioned downstream of the pump the 15CN Is ideally suited to protecting critical hydraulic components against dirt and matter generated within the pump. Fitted with a diametrical seal between the bowl and head reducing the risk of downtime from leaks and a dust seal preventing build-up on the threads and thread galling. Manufactured with a cast aluminium alloy head and 56 bar fatigue rating the 15CN is a tough and reliable alternative to a spin-on filter.

Features and Benefits

Nylon Bypass Valve as Standard
Visual 360° Green/Red Auto Reset Element Condition Indication
Fitted with a 20 Micron Element
Element Tested to ISO 4572 Multipass Test
Replacement Elements Include a Filter Head-to-Bowl Seal
Suitable for use with Mineral Oils Only
Safety Factor 2.5 :1

Applications

The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including,
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding

L331941-01

Specifications

Attribute Value
Brand Parker
Minimum Operating Temperature -40 °C
Manufacturer Series 15CN1
Maximum Operating Temperature +107 °C
Maximum Flow Rate 46 L/min
Filtration Size 10 µm
Thread Size 1 in
Connection Thread G 1
Thread Standard G
Maximum Operating Pressure 69 bar
Checking stock...
VND
8,665,888.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,665,888.14
*price per unit indicative
"Parker 15CN1 series 69bar 1in Hydraulic Filter, 46L/min max, 10μm filtration size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt