RS PRO Air Hose Black, Yellow PVC Nitrile Blend 22mm x 30m GPA Series

RS Stock No.:
1978544
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1978544
Product description RS PRO Air Hose Black, Yellow PVC Nitrile Blend 22mm x 30m GPA Series
Manufacturer / Brand RS PRO
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
RS stock number 1978544
Product description RS PRO Air Hose Black, Yellow PVC Nitrile Blend 22mm x 30m GPA Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

PVC/Rubber 'Alloy' Air Hose

A cost-effective, high-performance TPE alternative to rubber hosing. While looking and feeling like rubber, it has many advantages including a longer lifespan. Manufactured from a hard wearing PVC Nitrile blend, this ergonomically friendly super-flexible product is a real winner in many industrial environments.

Note

TPE combines the benefits of Rubber and PVC to produce a Rubber PVC alloy (TPE)

Features and Benefits

• A universal performer suitable for conveying many chemicals, solvents, fuels, oils, greases, compressed air and water
• PVC Nitrile blend gives good abrasion and ageing resistance – superior to rubber
• Clean, flexible and user-friendly
• Reduced plasticiser migration
• High visibility triple stripe
• Excellent resistance to UV / Ozone
• Silicone and Cadmium free
• Fire retardant Rating – CO1 25% Oxygen
• Service Temperature – 15°C to + 60°C
• 3:1 safety factor

Product Application Information

• Popular for general workshop environments for compressed air tools (medium to heavy duty) and spray guns
• Construction industry uses such as road breakers
• General industrial – oil, grease solvents, air and water applications


Specifications

Attribute Value
Brand RS PRO
Material PVC Nitrile Blend
Application Air & Water Applications, Construction Industry, Grease Solvents, Oil, Workshop Environments for Compressed Air Tools & Spray Guns
Colour Black, Yellow
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +60 °C
Manufacturer Series GPA
Length 30 m
Special Features Good Abrasion & Ageing Resistance
Maximum Operating Pressure 20 bar
Hose Inside Diameter 12.5 mm
Number of Tubes 1
Hose Outside Diameter 22 mm
Checking stock...
VND
6,708,541.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,708,541.49
*price per unit indicative
"RS PRO Air Hose Black, Yellow PVC Nitrile Blend 22mm x 30m GPA Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products