RS PRO Air Hose Black Antistatic PVC 14mm x 30m ESD Series
- RS Stock No.:
- 3991167
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3991167 |
| Product description | RS PRO Air Hose Black Antistatic PVC 14mm x 30m ESD Series |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3991167 |
| Product description | RS PRO Air Hose Black Antistatic PVC 14mm x 30m ESD Series |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Extra Flexible Antistatic Air Hose
Designed specifically for electro-static sensitive environments, Anti-Static Hose is the effective hosing solution for areas with potentially damaging static build-up. Widely used by the electronics industry and developed in collaboration with a leading manufacturer of pneumatic tools
Note
The connection device must be earthed/grounded
Working Pressure is at +20°C
Features and Benefits
• Effective anti-static properties to reduce the risk of electro-static damage
• Highly flexible, reinforced PVC hose
• Typical electrical resistance recorded at between (3 x 103 Ω per metre (minimum) and 1 x 106 Ω per metre (maximum)
• Low toxic liner suitable for food use
• Cadmium and silicone-free
• Resistant to a wide range of chemicals
• Abrasion-resistant
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• Service temperature -15°C to + 60°C
• 4:1 safety factor
Product Application Information
• Widely used by the electronics industry – especially computers
• Pneumatic tools and equipment in electro-static sensitive areas
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | -15 °C |
| Maximum Operating Temperature | +60 °C |
| Application | Food Industry |
| Manufacturer Series | ESD |
| Length | 30 m |
| Special Features | Highly Flexible |
| Maximum Operating Pressure | 8 bar |
| Colour | Black |
| Hose Inside Diameter | 10 mm |
| Number of Tubes | 1 |
| Hose Outside Diameter | 14 mm |
| Material | Antistatic PVC |