Steel Hydraulic Tubing, 2m
- RS Stock No.:
- 0188481
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
| RS stock number | 0188481 |
| Product description | Steel Hydraulic Tubing, 2m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Tube Form | Round |
| Maximum Operating Temperature | +120 °C |
| Outside Diameter | 10 mm |
| Thickness | 2 mm |
| Wall Thickness | 2 mm |
| Minimum Operating Temperature | -40 °C |
| Finish | Black Phosphate |
| Weight | 0.4 kg/m |
| Length | 2 m |
| Maximum Operating Pressure | 460 bar |
| Inner Diameter | 6 mm |