Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.:
3272343
Mfr. Prt No.:
3116 06 00
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3272343
Product description Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3116 06 00
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
RS stock number 3272343
Product description Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3116 06 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Bulkhead Adaptors and Manifolds

Bulkhead Connector - Tube-to-Tube

Bulkhead connectors from Legris. These connectors are designed to connect two tubes through a panel to provide a seal. The bulkhead connectors are compact and have a sturdy design and are ideal for installation into your pneumatic fittings. Tube gripping is through the outside of the tube so there is no flow restriction.

A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber ’O’ rings for optimum sealing and a working temperature range of -20 to + 80°C.

L722104-03LE722104-03LF327235-99

Specifications

Attribute Value
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor
Brand Legris
Manufacturer Series LF3000
Type Straight
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Tube Connection B - Tube Size 6 mm
Finish Nickel Plated
Tube Connection A Push In 6 mm
Tube Connection A - Type Push In
Maximum Operating Pressure 20 bar
Tube Connection A - Tube Size 6 mm
Tube Connection B Push In 6 mm
Tube Connection B - Type Push In
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Checking stock...
VND
1,429,668.59
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,429,668.59285,933.72
*price per unit indicative
"Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products