RS PRO Unterminated Right Angle C14 Plug Power Cable, 5m

RS Stock No.:
0449326
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0449326
Product description RS PRO Unterminated Right Angle C14 Plug Power Cable, 5m
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
RS stock number 0449326
Product description RS PRO Unterminated Right Angle C14 Plug Power Cable, 5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Moulded Connectors with Integral Lead

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

RS Pro Unterminated IEC C14 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C14 type connector that connects to the appliance. The other end of this power lead is unterminated and can be wired to a mains plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending

APPROVALS : ENEC

What is a Power Cable Assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is an IEC C14 Connector?

This power cord is terminated with a fully moulded IEC C14 plug which is used to connect the cable to a mating IEC C13 connector in an appliance or as a socket extension. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as ’cold connectors’. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connector meets common global design standards

Features and Benefits

• Flexible and durable H05VV-F harmonised cable with stranded wire cores and PVC insulation and sheath
• Fully moulded IEC C14 plug for strength and durability
• Integrated strain relief for connection support and protection
• Unterminated for flexibility and convenience when installing appliances

What is This Cable Assembly Used With?

C14 power cords or IEC power leads are are for use with IEC Class I appliances and mainly used in computer equipment but can also be used in some domestic and commercial appliances. Typical applications include the following:

• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment

L449281-01

Specifications

Attribute Value
Brand RS PRO
Outer Sheath Material PVC
Connector B C14
Voltage Rating 250 V
Sheath Colour Black
Connector B Gender Male
Connector A Unterminated
Connector B Orientation Right Angle
Mains Plug Type IEC 60320 C14
Current Rating 10 A
Length 5 m
Standards Met ENEC
Checking stock...
VND
556,133.34
Out of stock
Price Each
Unit(s)Per Unit(VND)
1556,133.34
*price per unit indicative
"RS PRO Unterminated Right Angle C14 Plug Power Cable, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products