RS PRO Threaded Speed Controller, M5 Inlet Port x 4mm Tube Outlet Port

RS Stock No.:
1442657
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442657
Product description RS PRO Threaded Speed Controller, M5 Inlet Port x 4mm Tube Outlet Port
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
RS stock number 1442657
Product description RS PRO Threaded Speed Controller, M5 Inlet Port x 4mm Tube Outlet Port
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Flow Regulators

Features and Benefits

• Accurate regulation of an optimal airflow rate for precise motion control
• Compact design provides comparable range of speed to larger ones
• Control out and control in types are available for all models
• All PT and NPT threads are sealant pre-coated
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C


Specifications

Attribute Value
Brand RS PRO
Threaded Inlet Port M5
Inlet Port Type Threaded
Threaded Inlet Thread Size M5
Tube Outlet Port 4 mm
Minimum Outlet Pressure 0 kgf/cm², 0 kPa
Type Flow Controller
Threaded Inlet Thread Gender Male
Maximum Outlet Pressure 9.9 kgf/cm², 990 kPa
Threaded Inlet Thread Standard Metric
Checking stock...
VND
1,476,326.88
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
11,476,326.88147,632.69
*price per unit indicative
"RS PRO Threaded Speed Controller, M5 Inlet Port x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products