Crouzet Green Panel Mounting Visual Indicator
- RS Stock No.:
- 0725068
- Mfr. Prt No.:
- 84150202
- Brand:
- Crouzet

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0725068 |
| Product description | Crouzet Green Panel Mounting Visual Indicator |
| Manufacturer / Brand | Crouzet |
| Manufacturer part number | 84150202 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Panel Mount Pneumatic Indicators
These visual indicators are a reliable way of indicating the presence or absence of pressure in pneumatic control systems
Panel mounting, 22.5mm Ø
May be mounted in any position
Suitable for dry or lubricated air
Choice of indicator colour
Push-in 4mm tube connections
Specifications
| Attribute | Value |
| Brand | Crouzet |
| Mount | Panel |
| Manufacturer Series | 84 |
| Outlet Port | 4 mm |
| Mount Hole Size | 22.5 mm |
| Colour | Green |
| Inlet Port | 4 mm |