Parker GE-R-ED Series Straight Threaded Adaptor, G 3/4 Male to Push In 22 mm, Threaded-to-Tube Connection Style

RS Stock No.:
0739310
Mfr. Prt No.:
GE22LREDCF
Brand:
Parker
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
RS stock number 0739310
Product description Parker GE-R-ED Series Straight Threaded Adaptor, G 3/4 Male to Push In 22 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Parker
Manufacturer part number GE22LREDCF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Tube Fittings – Straight Fittings

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Male Stud and Elbow Fittings

The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to 800 bar (S series) and 500 bar (L series) enable the fittings to be used in a wide range of applications.

WARNING : Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Features and Benefits

• High corrosion resistance
• Steel CR(VI)-free, Stainless steel
• High-pressure rating
• Sealed at port connection by integral nitrile rubber seal

Product Application Information

Suitable for use in most hydraulic applications in various markets including, automotive, industrial, defence, energy, environment, water, power generation and transportation.


Specifications

Attribute Value
Brand Parker
Pneumatic Fitting Type Straight Threaded Adaptor
Body Material Zinc Plated Steel
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Connector A - Gender Male
Manufacturer Series GE-R-ED
Mounting Type Inline
Thread Material Zinc Plated Steel
Maximum Operating Pressure 250 bar
Finish Chromium Free Zinc Plated
Connection Style Threaded-to-Tube
Connector B Push In 22 mm
Connector A G 3/4 Male
Threaded Connection G 3/4 Male
Checking stock...
VND
622,459.25
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1622,459.25311,229.63
*price per unit indicative
"Parker GE-R-ED Series Straight Threaded Adaptor, G 3/4 Male to Push In 22 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products