SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.:
7715948
Mfr. Prt No.:
KQ2U06-08A
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7715948
Product description SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2U06-08A
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
RS stock number 7715948
Product description SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2U06-08A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Different Diameter Union Y KQ2U

The KQ2U different diameter unions from SMC are quick and easy to install into your pneumatic fittings. These KQ2U Y unions are also more compact in design which means that these different diameter unions can be used within a confined space. Y unions are designed to connect tubing for branching. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Y Tube-to-Tube Adaptor
Manufacturer Series KQ2
Body Material PBT
Minimum Operating Temperature -5 °C
Tube Connection C - Type Push In
Tube Connection B - Type Push In
Maximum Operating Temperature +60 °C
Tube Connection A Push In 6 mm
Tube Connection A - Type Push In
Tube Connection C Push In 8 mm
Tube Connection A - Tube Size 6 mm
Tube Connection B Push In 6 mm
Tube Connection C - Tube Size 8 mm
Tube Connection B - Tube Size 6 mm
Connection Style Tube-to-Tube
Connector C Push In 8 mm
Connector A Push In 6 mm
Connector B Push In 6 mm
Checking stock...
VND
1,263,330.74
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,263,330.74252,666.15
*price per unit indicative
"SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products